You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SMW5R91JT

SMD Chip Resistor, 0.91 ohm, ± 5%, 5 W, SMD, Wirewound, High Power

TE CONNECTIVITY SMW5R91JT
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SMW5R91JT
Order Code:
2331698RL
Product Range
SMW
Also Known As:
2-1879233-4, SMW5 R91 5%
Technical Datasheet:
SMW5R91JT   Datasheet
See all Technical Docs

Product Range Selector (SMW)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0.91ohm

:
± 5%

:
5W

:
SMD

:
Wirewound

:
High Power

:
SMW

:
± 200ppm/°C

:
500V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

  • High Power Resistor

Also Known As

2-1879233-4, SMW5 R91 5%
Packaging type Re-reel
  Additional packaging options available
Cut Tape :2331698 Check stock

Available for back order

More stock available to supplier lead times which is approximately 28/3/22

Notify me when back in stock

S$0.978 ( S$1.05  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 100
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
100+ S$0.978 (S$1.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ S$0.825 (S$0.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
100 (Cut Tape 2331698) x 0.978 = S$97.80
Total Price: S$97.80 (S$104.646  Inc. GST)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
100 (Re-reel 2331698RL) x 0.978 = S$97.80
Total Price: S$97.80 (S$104.646  Inc. GST)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
2331698
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.