You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

T92P11A24-240

General Purpose Relay, T92 Series, Power, Non Latching, DPDT, 240 VAC, 30 A

T92P11A24-240 - General Purpose Relay, T92 Series, Power, Non Latching, DPDT, 240 VAC, 30 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
T92P11A24-240
Order Code:
1629080
Product Range
T92 Series
Technical Datasheet:
T92P11A24-240   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
DPDT

:
240VAC

:
30A

:
T92 Series

:
Panel

:
Non Latching

:
277VAC

:
Quick Connect

:
-

:
Silver Cadmium Oxide

:
3.8kohm

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The T92 series 2-pole 30A PCB or panel-mount General Purpose High Power Relay designed to control compressor loads to 3.5 tons, 110LRA/25.3FLA. It offers 40A, 2-form-A (NO) and 2-form-C (CO) switching capability. It meets requirements of VDE 8mm spacing, 4kV dielectric coil-to-contact and also meets requirements of UL 508 and UL 873 spacing - 8mm through air and 9.5mm over surface.
  • Meets requirements of UL class-F construction
  • New screw terminal version
  • UL approved for 600VAC switching (1.5HP)

Applications

Industrial, Power Management, HVAC, Commercial

No Longer Stocked

S$28.32 ( S$30.30  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$28.32 (S$30.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ S$27.37 (S$29.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$26.06 (S$27.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ S$24.54 (S$26.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.