You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

V23072C1062A303 - 

Automotive Relay, 24 VDC, 15 A, SPDT, Through Hole, Solder, Mini K Series

V23072C1062A303 - Automotive Relay, 24 VDC, 15 A, SPDT, Through Hole, Solder, Mini K Series
V23072C1062A303 - Automotive Relay, 24 VDC, 15 A, SPDT, Through Hole, Solder, Mini K Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
V23072C1062A303
Order Code:
1024023
Product Range
Mini K Series
Also Known As:
7-1393273-8
Technical Datasheet:
V23072C1062A303   Datasheet
See all Technical Docs

Product Information

:
24VDC
:
15A
:
SPDT
:
Through Hole
:
Solder
:
Mini K Series
:
12V
:
520ohm
:
Silver Nickel Oxide
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The V23072C1062A303 is a 1-pole Automotive PCB Relay with DC coil, K (Open-sealed) series. 1 form-C (1CO) contact configuration, AgNi 0.15 contact. PCB, sealed (RT III-immersion cleanable). 20A limiting continuous current for use with car alarm, hazard warning signal, heated rear screen, immobilizer, lamps (front/rear, fog light, interior lights), sun roof, turn signal, wiper control.
  • Single relay design
  • Resistive/inductive load
  • RT III Environmental protection rating

Applications

Automotive, Industrial, Power Management, Automation & Process Control, Lighting

Also Known As

7-1393273-8

Related Searches

No Longer Manufactured

S$3.96 ( S$4.24 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$3.96 (S$4.24)
  ( )
25+ S$3.73 (S$3.99)
  ( )
50+ S$3.50 (S$3.74)
  ( )
100+ S$3.25 (S$3.48)
  ( )
250+ S$2.99 (S$3.20)