You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

V23074A1001A403 - 

Automotive Relay, 12 VDC, 25 A, SPDT, Through Hole, Plug In, Micro A Series

V23074A1001A403 - Automotive Relay, 12 VDC, 25 A, SPDT, Through Hole, Plug In, Micro A Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
V23074A1001A403
Order Code:
1197662
Product Range
Micro A Series
Also Known As:
4-1904124-3
Technical Datasheet:
V23074A1001A403   Datasheet
See all Technical Docs

Product Information

:
12VDC
:
25A
:
SPDT
:
Through Hole
:
Plug In
:
Micro A Series
:
12V
:
119ohm
:
Silver
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The V23074A1001A403 is a Micro Relay with DC coil. This relay has 1-form-C (1CO) silver based contact with resistor coil suppression, standard version. Typical applications such as cross carline up to 30A, ABS control, blower fans, cooling fan, door control, door lock, fuel pump, heated front screen, immobilizer, interior lights, seat control, seatbelt pretensioner, sun roof, trunk lock, valves, window lifter and wiper control.
  • Plug-in/quick connect terminal type
  • High current version with limiting continuous current
  • -40 to 125°C Ambient temperature range

Applications

Automotive, HVAC, Automation & Process Control, Motor Drive & Control, Lighting

Also Known As

4-1904124-3

Associated Products

Compare Selected

Related Searches

4,083 In stock

28 available for next business day delivery
4,055 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

480 will be available for delivery on 8/1/20

S$9.73 ( S$10.41  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$9.73 (S$10.41)
  ( )
10+ S$8.99 (S$9.62)
  ( )
20+ S$8.51 (S$9.11)