You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

V23135W1001A309 - 

General Purpose Relay, SPR Series, 3PST-NO, 12 VDC, 80 A

V23135W1001A309 - General Purpose Relay, SPR Series, 3PST-NO, 12 VDC, 80 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
V23135W1001A309
Order Code:
1629096
Product Range
SPR Series
Also Known As:
1-1414704-0
Technical Datasheet:
V23135W1001A309   Datasheet
See all Technical Docs

Product Information

:
3PST-NO
:
12VDC
:
80A
:
SPR Series
:
Through Hole
:
DC
:
-
:
Solder
:
-
:
Silver Nickel Oxide
:
150ohm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The V23135W1001A309 is a Star-point Relay with DC coil. This SPR-series relay has 1 form 3 (3NO) AgNi0.15 standard contact with welding version. Sealed full symmetric star-point disconnection of an electric power steering motor. For use with all EPA/EPS applications.
  • Triple contact style
  • -40 to 125°C Ambient temperature range

Applications

Industrial, Motor Drive & Control

Also Known As

1-1414704-0

Related Searches

232 In stock

10 available for next business day delivery
222 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/12/19

S$16.84 ( S$18.02 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$16.84 (S$18.02)
  ( )
20+ S$15.72 (S$16.82)
  ( )
50+ S$14.43 (S$15.44)
  ( )
100+ S$12.86 (S$13.76)