You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MSO2002B - 

MSO / MDO Oscilloscope, MSO2000B Series, 2+16 Channel, 70 MHz, 1 GSPS, 1 Mpts, 5 ns

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
MSO2002B
Order Code:
2191874
Product Range
MSO2000B Series
Technical Datasheet:
MSO2002B   Datasheet
See all Technical Docs

Product Information


:
MSO2000B Series

:
2+16 Channel

:
70MHz

:
1GSPS

:
1 Mpts

:
5ns

:
TFT LCD Colour

:
One TPP0100 100MHz Passive Probe Per Channel (10:1), One P6316 16-Channel Logic Probe, OpenChoice Desktop Software, Calibration Certificate, Quick Reference Manual & Documentation on CD, Power Cord

:
5 Years

:
EU, SWISS, UK

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Offering up to 70 MHz bandwidth and 1 GS/s sample rate, the DPO2002B Mixed Signal Oscilloscope delivers advanced debug features at an entry-level price. With up to 20 channels for analyzing analogue and digital signals, you can quickly find and diagnose problems in complex designs. To capture the long windows of signal activity while maintaining fine timing resolution, the DPO2002B offers a deep record length of 1 Mpoints standard on all channels. And with Wave Inspector® controls for rapid waveform navigation and automated serial and parallel bus analysis, the MSO/DPO2000B Oscilloscope Series from Tektronix provides the feature-rich tools you need to simplify and speed debug of your complex design.
  • 1 GS/s Sample Rate on All Channels
  • 1 Megapoint Record Length on All Channels
  • 5,000 wfm/s Maximum Waveform Capture Rate
  • Suite of Advanced Triggers
  • 7 in. (180 mm) Widescreen TFT-LCD Colour Display
  • For limited period, a FREE application bundle DPO2BND when you purchase this item. Add order code: 2458421 & voucher code: DPO2BNDW to your order (Europe only)

Applications

Maintenance & Repair, Test & Measurement

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Alternatives for MSO2002B

Associated Products

Compare Selected

Available for back order

More stock available to supplier lead times which is approximately 24/8/20

Notify me when back in stock

View all alternatives / recommendations

S$3,670.00 ( S$3,926.90  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$3,670.00 (S$3,926.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.