You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

P5122 PROMO

Oscilloscope Probe, High-Voltage Passive Probe, 200 MHz, 1 kV, 100:1

P5122 PROMO - Oscilloscope Probe, High-Voltage Passive Probe, 200 MHz, 1 kV, 100:1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
P5122 PROMO
Order Code:
2944796
Technical Datasheet:
P5122 PROMO   Datasheet
See all Technical Docs

Product Information


:
High-Voltage Passive Probe

:
200MHz

:
1kV

:
100:1

:
Tektronix TPS2000/B & THS3000 Series Oscilloscopes

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Promotional passive high voltage probe for ground-referenced voltage testing. It is critical to safely and accurately capture real-time signal information from elevated or floating voltage systems. It is suitable for IsolatedChannel™ applications.
  • DC to 200MHz
  • IsolatedChannel™ applications
  • 1000VRMS CAT II when DC-coupled
  • Floatable up to 600VRMS CAT II
  • For use with TPS2000 and THS3000 series oscilloscopes

Applications

Test & Measurement

Contents

Probe, Accessory kit (020-3046-xx) (Large retractable hook tip, Lead with hook tip, Lead with crocodile clip, Adjustment tool, Instruction manual, Ground spring).

Alternatives for P5122 PROMO

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity

2 In stock

2 available for next business day delivery

Available until stock is exhausted

S$354.06 ( S$378.84  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$354.06 (S$378.84)