You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

TDS3012C ENCORE - 

Oscilloscope, Refurbished, TDS3000C Series, 2 Channel, 100 MHz, 1.25 GSPS, 10 kpts, 3.5 ns

TDS3012C ENCORE - Oscilloscope, Refurbished, TDS3000C Series, 2 Channel, 100 MHz, 1.25 GSPS, 10 kpts, 3.5 ns
TDS3012C ENCORE - Oscilloscope, Refurbished, TDS3000C Series, 2 Channel, 100 MHz, 1.25 GSPS, 10 kpts, 3.5 ns

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
TDS3012C ENCORE
Order Code:
2902287
Product Range
TDS3000C Series
Technical Datasheet:
TDS3012C ENCORE Datasheet
See all Technical Docs

Product Information

:
TDS3000C Series
:
2 Channel
:
100MHz
:
1.25GSPS
:
10 kpts
:
3.5ns
:
VGA LCD Colour
:
500MHz P6139B Passive Probe Per Channel (10:1), OpenChoice Desktop Software, Tray, Front Cover
:
3 Years
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

TDS3000C series digital phosphor oscilloscope with 6.5" (165.1mm) liquid crystal TFT colour display. This lightweight design suitable for used at digital design and debug, video installation and service, power supply design, education and training, telecommunications mask testing, manufacturing test and general bench testing. It features application modules for specialized analysis such as advanced analysis module, limit testing module, telecommunications mask testing module and extended video module.
  • Tested, calibrated and reconditioned product to original factory specs
  • 25 automated measurements
  • WaveAlert® automatic waveform anomaly detection
  • TekProbe® interface supports active, differential and current probes for automatic scaling and units
  • FFT standard and suite of advanced triggers
  • Front-panel USB host port for easy storage and transfer of measurement data
  • 3,600wfms/s continuous waveform capture rate
  • Multiple language user interface
  • 100VRMS to 240VRMS source voltage power source
  • Requires TDS3BATC rechargeable lithium ion battery pack

Applications

Test & Measurement

Contents

Digital phosphor oscilloscope, P6139B passive probe (500MHz), Front protective cover, Accessory tray, Documentation CD, Front panel overlay, Installation and safety manual, Power cord, OpenChoice® PC connectivity software, Traceable certificate of calibration.

Related Searches

No Longer Stocked

S$6,837.50 (    Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$6,837.50 (S$7,316.125)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.