You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

172-12 - 

General Purpose Relay, 172 Series, Power, DPDT, 12 VDC, 1 A

172-12 - General Purpose Relay, 172 Series, Power, DPDT, 12 VDC, 1 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TELEDYNE TELEDYNE
Manufacturer Part No:
172-12
Order Code:
9906908
Product Range
172 Series
Technical Datasheet:
172-12   Datasheet
See all Technical Docs

Product Information

:
DPDT
:
12VDC
:
1A
:
172 Series
:
Through Hole
:
DC
:
-
:
Solder
:
28VDC
:
Gold
:
400ohm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 172 series Centigrid® Relay is an ultra miniature hermetically sealed armature relay for commercial applications. Its low profile height (0.28-inch) and 0.1-inch grid spaced terminals, which preclude the need for spreader pads, make it an ideal choice where extreme packaging density and close PC board spacing are required. The basic operating concept and internal structure are similar to Teledynes DPDT 114 Centigrid® relay. Unique construction features and manufacturing techniques provide overall high reliability and excellent resistance to environmental extremes. It has an internal discrete silicon diode for coil transient suppression. By virtue of its inherently low inter-contact capacitance and contact circuit losses, the relay is an excellent sub-miniature RF switch for frequencies well into the UHF spectrum.
  • All welded construction
  • Unique uni-frame design providing high magnetic efficiency and mechanical rigidity
  • High force/mass ratios for resistance to shock and vibration
  • Advanced cleaning techniques provide maximum assurance of internal cleanliness

Applications

Industrial, Commercial

Related Searches

No Longer Manufactured

S$51.21 ( S$54.79 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$51.21 (S$54.79)
  ( )
25+ S$48.60 (S$52.00)
  ( )
50+ S$46.61 (S$49.87)
  ( )
100+ S$45.72 (S$48.92)