You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

72-14405 - 

Clamp Meter, 2400 Count, AC/DC Current, AC Voltage, Frequency, 200 A, 600 V

72-14405 - Clamp Meter, 2400 Count, AC/DC Current, AC Voltage, Frequency, 200 A, 600 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TENMA TENMA
Manufacturer Part No:
72-14405
Order Code:
2909139
Product Range
Tenma Clamp Meters
Technical Datasheet:
72-14405   Datasheet
See all Technical Docs

Product Information

:
AC/DC Current, AC Voltage, Frequency
:
200A
:
600V
:
-
:
-
:
-
:
Auto, Manual
:
3.67
:
18mm
:
Tenma Clamp Meters
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • 3 in 1 mini clamp meter with 2400 count LCD display
  • 18mm jaw opening
  • Manual function select and auto-ranging
  • White LED backlight
  • Built-in non-contact AC voltage detector plus flashlight
  • Frequency measurement 40Hz to 1KHz
  • 12-month limited warranty *view Terms & Conditions for details

Applications

Test & Measurement

Footnotes

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Associated Products

Compare Selected

Related Searches

85 In stock

85 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 20/1/20

S$76.52 ( S$81.88 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$76.52 (S$81.88)
  ( )
10+ S$66.38 (S$71.03)
  ( )
25+ S$60.65 (S$64.90)
  ( )
50+ S$57.13 (S$61.13)