You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

72-7222 - 

Clamp Meter, True RMS, 400 A AC, 600 V DC, 28 mm Jaw Opening Max.

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TENMA TENMA
Manufacturer Part No:
72-7222
Order Code:
1283639
Also Known As:
GTIN UPC EAN: 640522694662
Technical Datasheet:
72-7222   Datasheet
See all Technical Docs

Product Information

:
AC Current, AC/DC Voltage, Resistance, Temperature
:
400A
:
600V
:
600V
:
20Mohm
:
True RMS
:
Auto
:
3.5
:
28mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

This model is a 2,000 count stable, safe and reliable digital clamp multimeter. It is designed with large-scale integrated circuits and A/D converter as the core as well as the overload protection and novel structure, which make them a superb tool of electricians.
  • 1999 count autoranging display
  • 10M? input impedance
  • Diode test and Continuity buzzer
  • Max hold and Data hold
  • Low battery indicator
  • Powered from 2x AAA batteries (included)
  • 12 month limited warranty *view Terms & Conditions for details

Applications

Industrial, Maintenance & Repair, Test & Measurement, Portable Devices

Contents

1.5V Cell, Test Lead,Carrying Bag, Point Contact Temperature Probe

Footnotes

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Also Known As

GTIN UPC EAN: 640522694662

Alternatives for 72-7222

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ S$79.18 (S$84.72)   ( ) 5+ S$76.24 (S$81.58)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ S$113.59 (S$121.54)   ( ) 5+ S$109.37 (S$117.03)   ( ) More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

112 In stock

9 available for next business day delivery
103 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

80 will be available for delivery on 26/7/19

More stock available week commencing 4/11/19

S$49.25 ( S$52.70 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$49.25 (S$52.70)
  ( )
10+ S$47.42 (S$50.74)
  ( )
25+ S$45.01 (S$48.16)
  ( )
50+ S$43.66 (S$46.72)