You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

72-8485 - 

Digital Multimeter Component Tester, 6000 Count, Average, Manual Range, 3.75 Digit

72-8485 - Digital Multimeter Component Tester, 6000 Count, Average, Manual Range, 3.75 Digit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TENMA TENMA
Manufacturer Part No:
72-8485
Order Code:
1749431
Also Known As:
GTIN UPC EAN: 640522695249
Technical Datasheet:
72-8485   Datasheet
See all Technical Docs

Product Information

:
AC/DC Voltage, Capacitance, Resistance
:
3.75
:
Average
:
6000
:
Manual
:
50V
:
50V
:
-
:
-
:
60Mohm
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Compact pocket size component tester with tweezers measures AC/DC volts, resistance, capacitance and provides diode test. Convenient pen-style allows the unit to be carried easily in a shirt pocket or toolbox. Included SMD probe allows quick one hand measurements of resistors, capacitors and diodes, even when mounted to a PC board. Simply unplug the probe and insert the included test leads and the unit is ready to measure AC/DC volts.
  • 6,000 Count LCD display
  • Selectable auto/manual range
  • Data Hold/Max/Min recording mode
  • Auto power off
  • Wide capacitance range
  • Diode check & continuity test
  • Simple two button operation
  • Slim compact size

Applications

Industrial, Maintenance & Repair, Test & Measurement, Portable Devices

Contents

Supplied with SMD probe & cover, test leads, 2x LR44 batteries & user guide.

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Also Known As

GTIN UPC EAN: 640522695249

Related Searches

No Longer Manufactured

S$50.24 ( S$53.76  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$50.24 (S$53.76)
  ( )
10+ S$48.37 (S$51.76)
  ( )
25+ S$45.91 (S$49.12)
  ( )
50+ S$44.53 (S$47.65)