You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

72-9480 - 

Clamp Meter, Average, 600 V DC, 28 mm Jaw Opening Max.

72-9480 - Clamp Meter, Average, 600 V DC, 28 mm Jaw Opening Max.

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TENMA TENMA
Manufacturer Part No:
72-9480
Order Code:
2099730
Technical Datasheet:
72-9480   Datasheet
See all Technical Docs

Product Information

:
DC Current, Voltage, Capacitance, Frequency, Resistance, Temperature
:
-
:
600V
:
600V
:
40Mohm
:
Average
:
Auto
:
3.75
:
28mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Tenma 72-9480 Digital Clamp Multimeter
  • 3999 Max display
  • Auto ranging
  • 28mm Jaw capacity
  • Diode
  • Auto power off
  • Continuity buzzer
  • Low battery indication
  • Data hold
  • 12 month limited warranty *view Terms & Conditions for details

Applications

Industrial, Maintenance & Repair, Test & Measurement, Portable Devices

Contents

Battery, Test Lead, Carrying Bag, Point Contact Temperature Probe.

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Alternatives for 72-9480

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ S$673.40 (S$720.54)   ( )

Restricted Item Add

Associated Products

Compare Selected

Related Searches

69 In stock

69 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/3/20

S$87.81 ( S$93.96  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$87.81 (S$93.96)
  ( )
5+ S$84.55 (S$90.47)