You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADS8028IRTJT .

Analogue to Digital Converter, Octal, 12 bit, 1 MSPS, Single Ended, SPI, Single, 1.65 V

ADS8028IRTJT . - Analogue to Digital Converter, Octal, 12 bit, 1 MSPS, Single Ended, SPI, Single, 1.65 V
ADS8028IRTJT . - Analogue to Digital Converter, Octal, 12 bit, 1 MSPS, Single Ended, SPI, Single, 1.65 V
ADS8028IRTJT . - Analogue to Digital Converter, Octal, 12 bit, 1 MSPS, Single Ended, SPI, Single, 1.65 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADS8028IRTJT .
Order Code:
2099884
Product Range
Octal 12-Bit SAR ADCs

Alternatives for ADS8028IRTJT .

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add

Product Overview

The ADS8028IRTJT is a 8-channel 12-bit Analog-to-digital Converter (ADC) capable of operating at sampling speeds up to 1MSPS. The device is based on a successive approximation register (SAR) core and provides an inherent sample-and-hold (SH) front-end. In addition to having 8 analog input channels, the ADC offers an internal temperature sensor with 0.25°C resolution and an internal voltage reference. A nine-channel internal multiplexer enables multiple channels to be selected that are indefinitely scanned in a sequential manner. A simple SPI-compatible serial interface provides easy communication and control between the device and host controller. The digital supply can operate from 1.65 to 5.25V, enabling direct interface with a wide range of processors and controllers. The device offers flexible power-down modes to save power when conversions are not being performed. The ADC is ideal for demanding measurement applications.
  • Outstanding performance
  • No missing codes
  • Highly integrated
  • High-resolution internal temperature sensor
  • Low-drift internal voltage reference
  • SPI™ compatible serial interface
  • Green product and no Sb/Br

Applications

Automation & Process Control, Communications & Networking, Motor Drive & Control, Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
12bit

:
1MSPS

:
Single Ended

:
SPI

:
Single

:
1.65V

:
5.25V

:
QFN

:
20Pins

:
-40°C

:
125°C

:
Octal 12-Bit SAR ADCs

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

No Longer Stocked

S$9.80 ( S$10.49  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$9.80 (S$10.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$8.85 (S$9.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$8.44 (S$9.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$6.99 (S$7.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ S$6.38 (S$6.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ S$5.96 (S$6.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange