You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADS8321EB/250

Analogue to Digital Converter, 16 bit, 100 kSPS, Differential, Single Ended, Serial, Single, 4.75 V

ADS8321EB/250 - Analogue to Digital Converter, 16 bit, 100 kSPS, Differential, Single Ended, Serial, Single, 4.75 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADS8321EB/250
Order Code:
2323235
Product Range
Single 16-Bit SAR ADCs

Alternatives for ADS8321EB/250

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add

Product Overview

The ADS8321EB/250 is a 16-bit sampling Analog-to-digital Converter (ADC) with tested specifications over a 4.75 to 5.25V supply range. It requires very little power even when operating at the full 100kHz data rate. At lower data rates, the high speed of the device enables it to spend most of its time in the power-down mode - the average power dissipation is less than 1mW at 10kHz data rate. The ADC also features a synchronous serial (SPI/SSI compatible) interface and a differential input. The reference voltage can be set to any level within the range of 500mV to VCC/2. Ultra-low power and small size make the ADC ideal for portable and battery-operated systems. It is also a perfect fit for remote data acquisition modules, simultaneous multi-channel systems and isolated data acquisition.
  • Bipolar input range
  • Micro power
  • Pin-compatible to ADS7816 and ADS7822
  • Serial (SPI™/SSI) interface
  • Green product and no Sb/Br

Applications

Automation & Process Control, Sensing & Instrumentation, Robotics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
16bit

:
100kSPS

:
Differential, Single Ended

:
Serial

:
Single

:
4.75V

:
5.25V

:
VSSOP

:
8Pins

:
-40°C

:
85°C

:
Single 16-Bit SAR ADCs

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

No Longer Stocked

S$17.27 ( S$18.48  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$17.27 (S$18.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$15.87 (S$16.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$15.22 (S$16.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$12.76 (S$13.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ S$11.93 (S$12.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ S$11.11 (S$11.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange