You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADS8322EVM

Evaluation Module, Analog to Digital Converter, 16Bit, 500kSPS

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADS8322EVM
Order Code:
5011589

Product Overview

The ADS8322EVM is a single channel, analog to digital converter evaluation board (EVM) based on the ADS8322 16bit, 500kHz, parallel interface analog to digital converter (ADC). Typical power dissipation is 85mW at a 500kHz throughput rate and 5V supply. The device uses a parallel interface. The evaluation module incorporates an operational amplifier configured as buffer to ensure a low noise input to the ADC. This evaluation module also buffers all the digital input and output signals, effectively isolating the converter from the parallel bus. The ADS8322EVM revision B has been redesigned to include a power connector and to allow for sharing the parallel bus with another evaluation module. The parallel interface is therefore significantly changed from ADS8322EVM Revision A. The evaluation module serves three functions as a reference design, prototype board and as test platform for the software engineer to develop code.
  • Full featured evaluation board for ADS8322 16bit, 500kHz, single channel, parallel interface ADC
  • On board signal conditioning
  • Input and output digital buffers
  • On board decoding for stacking multiple EVMs
  • Serves as reference design, prototype board and as test platform for user to develop code

Applications

Sensing & Instrumentation, Test & Measurement, Medical

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Texas Instruments

:
ADS8322

:
16bit

:
500kSPS

:
Data Converter

:
ADC

:
Board Only

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

No Longer Stocked

S$166.55 ( S$178.21  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$166.55 (S$178.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange