You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADS8344NG4

Analogue to Digital Converter, 16 bit, 100 kSPS, Differential, Single Ended, Serial, Single, 2.7 V

ADS8344NG4 - Analogue to Digital Converter, 16 bit, 100 kSPS, Differential, Single Ended, Serial, Single, 2.7 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADS8344NG4
Order Code:
3116666
Product Range
Octal 16-Bit SAR ADCs

Product Overview

The ADS8344NG4 is an 8-channel 16-bit sampling Analog-to-digital Converter (ADC) with a synchronous serial interface. Typical power dissipation is 10mW at a 100kHz throughput rate and a 5V supply. The reference voltage (VREF) can be varied between 500mV and VCC, providing a corresponding input voltage range of 0V to VREF. The device includes a shutdown mode that reduces power dissipation to under 15µW. The ADC is tested down to 2.7V operation. It also features low power, high speed and an on-board multiplexer make the ADC ideal for battery-operated systems. The serial interface also provides low-cost isolation for remote data acquisition.
  • Pin for pin with ADS7844
  • 8-channel single-ended or 4-channel differential input
  • Serial interface
  • Green product and no Sb/Br

Applications

Automation & Process Control, Test & Measurement, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
16bit

:
100kSPS

:
Differential, Single Ended

:
Serial

:
Single

:
2.7V

:
5.25V

:
SSOP

:
20Pins

:
-40°C

:
85°C

:
Octal 16-Bit SAR ADCs

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

20 In stock Need more?

20 available for 3 - 4 business days delivery

S$26.44 ( S$28.29  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$26.44 (S$28.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$24.30 (S$26.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$23.28 (S$24.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$19.51 (S$20.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ S$18.25 (S$19.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange