You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADS8505IDW

Analogue to Digital Converter, 16 bit, 250 kSPS, Single Ended, Parallel, Single, 4.75 V

ADS8505IDW - Analogue to Digital Converter, 16 bit, 250 kSPS, Single Ended, Parallel, Single, 4.75 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADS8505IDW
Order Code:
3116672

Product Overview

The ADS8505IDW is a complete 16-bit sampling Analog-to-digital Converter (ADC) using state-of-the-art CMOS structures. It contains capacitor-based, SAR A/D with S/H, reference, clock, interface for microprocessor use and 3-state output drivers. The ADC is specified at a 250kHz sampling rate over the full temperature range. Precision resistors provide an industry standard ±10V input range, while the innovative design allows operation from a single 5V supply with power dissipation under 100mW.
  • Pin-compatible With ADS7805 and 12-bit ADS8504/7804
  • Uses internal or external reference
  • Full parallel data output
  • Green product and no Sb/Br

Applications

Automation & Process Control, Signal Processing, Medical, Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
16bit

:
250kSPS

:
Single Ended

:
Parallel

:
Single

:
4.75V

:
5.25V

:
SOIC

:
28Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

38 In stock Need more?

38 available for 3 - 4 business days delivery

S$28.30 ( S$30.28  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$28.30 (S$30.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$26.11 (S$27.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$24.92 (S$26.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ S$23.47 (S$25.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$21.26 (S$22.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ S$20.23 (S$21.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange