You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADS850Y/250 .

Analogue to Digital Converter, 14 bit, 10 MSPS, Differential, Single Ended, Parallel, Single, 4.7 V

ADS850Y/250 . - Analogue to Digital Converter, 14 bit, 10 MSPS, Differential, Single Ended, Parallel, Single, 4.7 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADS850Y/250 .
Order Code:
1544008
Product Range
Single 14-Bit Pipelined ADCs

Product Overview

The ADS850Y/250 is a high dynamic range 14-bit Analog-to-digital Converter (ADC) that utilizes a fully differential input, allowing for either single-ended or differential input interface over varying input spans. This converter features digital error correction techniques ensuring 14-bit linearity and a calibration procedure that corrects for capacitor and gain mismatches. The ADC also includes a high-bandwidth track-and-hold that provides excellent spurious performance up to and beyond the Nyquist rate. The ADC provides an internal reference that can be programmed for a 2Vp-p input range for the best spurious performance and ease of driving. Alternatively, the 4Vp-p input range can be used for the lowest input referred noise, offering superior signal-to-noise performance for imaging applications. There is also the capability to set the range between 2Vp-p and 4Vp-p or to use an external reference.
  • Self-calibrating
  • Differential or single-ended inputs
  • +3/5V Logic I/O compatible
  • Flexible input range
  • Over-range indicator
  • Internal or external reference
  • Green product and no Sb/Br

Applications

Automation & Process Control, Imaging, Video & Vision, Sensing & Instrumentation, Test & Measurement

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
14bit

:
10MSPS

:
Differential, Single Ended

:
Parallel

:
Single

:
4.7V

:
5.3V

:
TQFP

:
48Pins

:
-40°C

:
85°C

:
Single 14-Bit Pipelined ADCs

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1544008RL Check stock

No Longer Stocked

S$52.97 ( S$56.68  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$52.97 (S$56.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$48.86 (S$52.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$46.66 (S$49.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ S$43.92 (S$46.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$39.80 (S$42.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ S$37.88 (S$40.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange