You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AFE031AIRGZT

Powerline Communications, Analogue Front End Device, 3 V to 3.6 V, VQFN-48

AFE031AIRGZT - Powerline Communications, Analogue Front End Device, 3 V to 3.6 V, VQFN-48

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AFE031AIRGZT
Order Code:
3008468

Product Overview

The AFE031AIRGZT is an integrated, Powerline Communications (PLC) Analog Front End that is capable of capacitive- or transformer-coupled connections to the powerline while under the control of a DSP or microcontroller. It is ideal for driving low-impedance lines that require up to 1.5A into reactive loads. This monolithic integrated circuit provides high reliability in demanding powerline communications applications. The AFE031 is internally protected against overtemperature and short-circuit conditions. It also provides an adjustable current limit. An interrupt output is provided that indicates both current limit and thermal limit. There is also a shutdown pin that can be used to quickly put the device into its lowest power state. Through the four-wire serial peripheral interface or SPI™, each functional block can be enabled or disabled to optimize power dissipation.
  • Integrated powerline driver with thermal and overcurrent protection
  • Conforms to EN50065-1
  • PRIME certified
  • 12Vp-p at 1.5A Large output swing
  • 15mW (Receive Mode) Low power consumption
  • Programmable Tx and Rx filters
  • Supports EN50065 CENELEC bands A, B, C, D
  • Supports FSK, S-FSK and OFDM
  • Supports PRIME, G3, IEC 61334
  • 20µVRMS (typical) Receive sensitivity
  • Programmable Tx and Rx gain control
  • Two integrated zero crossing detectors
  • Two-wire transceiver buffer

Applications

Metering, Lighting, Alternative Energy

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Analogue Front End Device

:
3V

:
3.6V

:
VQFN

:
48Pins

:
-40°C

:
150°C

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Cut Tape

96 In stock Need more?

96 available for 3 - 4 business days delivery

S$6.84 ( S$7.32  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$6.84 (S$7.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$6.13 (S$6.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$5.81 (S$6.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$4.78 (S$5.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ S$4.26 (S$4.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ S$4.12 (S$4.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange