You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEXAS INSTRUMENTS BQ24707RGRT

Battery Charger for 4 Cells of Li-Ion battery, 24V input, 16.8V / 4.219A charge, QFN-20

TEXAS INSTRUMENTS BQ24707RGRT
TEXAS INSTRUMENTS BQ24707RGRT
TEXAS INSTRUMENTS BQ24707RGRT
TEXAS INSTRUMENTS BQ24707RGRT
TEXAS INSTRUMENTS BQ24707RGRT
TEXAS INSTRUMENTS BQ24707RGRT
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BQ24707RGRT
Order Code:
3123801
  • Enter your custom part number in the textbox above

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Overview

The BQ24707RGRT is a high-frequency synchronous Charge Controller offering low component count for space-constrained, multi-chemistry battery charging applications. SMBus controlled input current, charge current and charge voltage DACs allow for very high regulation accuracies that can be easily programmed by the system power management micro-controller. The IC uses the internal input current register or external ILIM pin to throttle down PWM modulation to reduce the charge current. The IC provides an IFAULT output to alarm if any MOSFET fault or input over current occurs. This alarm output allows users to turn off input power selectors when the fault occurs. Meanwhile, an independent comparator with internal reference is available to monitor input current, output current, or output voltage.
  • Real-time system control on ILIM pin to limit charge current
  • Programmable input current, charge voltage, charge current limits
  • Programmable adapter detection and indicator
  • Independent comparator with internal reference
  • Integrated soft-start
  • Integrated loop compensation
  • 15µA Off-state battery discharge current
  • Green product and no Sb/Br

Applications

Power Management, Industrial, Medical, Portable Devices, Computers & Computer Peripherals

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Li-Ion

:
24V

:
16.8V

:
4.219A

:
QFN

:
20Pins

:
4Cells

:
0°C

:
125°C

:
Surface Mount

:
-

:
MSL 2 - 1 year

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape
 
Additional packaging options available
Re-reel (minimum 10/reel):3123801RL Check stock

Available for back order

More stock available to supplier lead times which is approximately 15/12/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

S$9.31 ( S$10.05  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 1000+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$9.31 (S$10.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$8.69 (S$9.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$8.41 (S$9.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$7.80 (S$8.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ S$7.78 (S$8.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ S$7.10 (S$7.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 3123801) x 9.31 = S$9.31
Total Price: S$9.31 (S$10.05  Inc. GST)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
"
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.