You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TEXAS INSTRUMENTS BQ25100YFPT
Battery Charger for 1 Cell of Li-Ion, Li-Pol battery, 28V input, 4.2V / 250mA charge, DSBGA-6
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- BQ25100YFPT
- Order Code:
- 3008736
-
Product Overview
- Adjustable termination and precharge threshold
- Input voltage dynamic power management
- OUT short-circuit protection and ISET short detection
- Fixed 10 hour safety timer
- 1% Charge voltage accuracy
- 10% Charge current accuracy
- Green product and no Sb/Br
Applications
Power Management, Wireless, Portable Devices, Consumer Electronics
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Li-Ion, Li-Pol
- :
- 28V
- :
- 4.2V
- :
- 250mA
- :
- DSBGA
- :
- 6Pins
- :
- 1Cells
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (0)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$2.45 (S$2.65) | ( ) |
10+ | S$2.16 (S$2.33) | ( ) |
100+ | S$1.93 (S$2.08) | ( ) |
250+ | S$1.87 (S$2.02) | ( ) |
500+ | S$1.80 (S$1.94) | ( ) |
1000+ | S$1.60 (S$1.73) | ( ) |
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|
Pricing is unavailable. Please contact customer services.