You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEXAS INSTRUMENTS CD74HCT4053M

Analog Multiplexer / Demultiplexer, 2:1, 3 Circuits, 130 ohm, 16 µA, 4.5V to 5.5V, SOIC-16

TEXAS INSTRUMENTS CD74HCT4053M
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CD74HCT4053M
Order Code:
3124960
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Range Selector (Multicomp Pro RJ45 Adapter)

See all from this product range

Product Overview

The CD74HCT4053M is a Digitally Controlled Analog Switch that use silicon gate CMOS technology to achieve operating speeds similar to LSTTL with the low-power consumption of standard CMOS integrated circuits. These analog multiplexers and demultiplexers control analog voltages that may vary across the voltage supply range (for example, VCC to VEE). They are bidirectional switches that allow any analog input to be used as an output and vice versa. The switches have low ON resistance and low OFF leakages. In addition, all these devices have an enable control that, when high, disables all switches to their OFF state.
  • ±5V Maximum wide analog input voltage range
  • 7Ω Typical (VCC-VEE = 4.5V), 40Ω Typical (VCC-VEE = 9V) low ON resistance
  • Low crosstalk between switches
  • Fast switching and propagation speeds
  • Break-before-make switching
  • 0 to 10V Switch voltage
  • VIL = 0.8V Maximum, VIH = 2V Minimum Direct LSTTL input logic compatibility
  • CMOS input compatibility II ≤1 µA at VOL, VOH

Applications

Signal Processing, Automation & Process Control, Consumer Electronics, Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Analogue Multiplexer/Demultiplexer

:
Single & Dual Supply

:
3Circuits

:
130ohm

:
4.5V to 5.5V

:
SOIC

:
16Pins

:
3Channels

:
45ohm

:
130ohm

:
-

:
2:1

:
-

:
Surface Mount

:
-55°C

:
125°C

:
Multicomp Pro RJ45 Adapter

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

25 In stock Need more?

25 UK stock available for 3-4 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

S$1.40 ( S$1.53  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$1.40 (S$1.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$1.39 (S$1.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ S$1.38 (S$1.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$1.36 (S$1.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ S$1.35 (S$1.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ S$1.33 (S$1.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ S$1.32 (S$1.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ S$1.30 (S$1.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --