You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CD74HCT688M

Digital Comparator, 74HCT688, Magnitude, 8 Channels, 8bit, SOIC, 20 Pins

TEXAS INSTRUMENTS CD74HCT688M

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CD74HCT688M
Order Code:
3006841

Product Overview

The CD74HCT688M is a 8-bit Identity/Magnitude Comparator with an enable. It is designed for use in computer and logic applications that require the comparison of two 8-bit binary words. When the compared words are equal the output (Y) is low and can be used as the enabling input for the next device in a cascaded application.
  • Cascadable
  • Balanced propagation delay and transition times
  • Significant power reduction compared to LSTTL logic ICs
  • High noise immunity
  • Direct LSTTL input logic compatibility
  • CMOS Input compatibility
  • 10 LSTTL Load standard outputs
  • 15 LSTTL Loads bus driver outputs
  • Green product and no Sb/Br

Applications

Computers & Computer Peripherals

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
74HCT688

:
Magnitude

:
8Channels

:
8bit

:
SOIC

:
20Pins

:
4.5V

:
5.5V

:
74HCT

:
74688

:
-55°C

:
125°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

1,928 In stock Need more?

1,928 deliver in 3-4 days from our UK warehouse

S$1.53 ( S$1.64  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$1.53 (S$1.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$1.38 (S$1.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$1.24 (S$1.33)