You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEXAS INSTRUMENTS CDCLVD1213RGTT

Clock Buffer, LVDS, 800 MHz, 2.375V-2.625V supply, 4 Outputs, QFN-16

TEXAS INSTRUMENTS CDCLVD1213RGTT
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CDCLVD1213RGTT
Order Code:
3005480
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Range Selector (Multicomp Pro RJ45 Adapter)

See all from this product range

Product Overview

The CDCLVD1213RGTT is a Clock Buffer distributes an input clock to 4 pairs of differential LVDS clock outputs with low additive jitter for clock distribution. The input can either be LVDS, LVPECL or CML. The CDCLVD1213 contains a high performance divider for one output (QD) which can divide the input clock signal by a factor of 1, 2 or 4. The CDCLVD1213 is specifically designed for driving 50R transmission lines. The part supports a fail-safe function. The device incorporates an input hysteresis which prevents random oscillation of the outputs in the absence of an input signal. The device operates in 2.5V supply environment and is characterized from -40 to 85°C (ambient temperature).
  • 1:4 Differential buffer
  • Universal input accepts LVDS, LVPECL and CML
  • 4 LVDS outputs, ANSI EAI/TIA-644A standard compatible
  • 20ps Maximum low output skew
  • Green product and no Sb/Br

Applications

Medical, Communications & Networking, Wireless, Test & Measurement

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Clock Buffer

:
800MHz

:
4Outputs

:
2.375V

:
2.625V

:
QFN

:
16Pins

:
-40°C

:
85°C

:
Multicomp Pro RJ45 Adapter

:
-

:
MSL 2 - 1 year

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

Available for back order

More stock available to supplier lead times which is approximately 27/1/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

S$15.24 ( S$16.61  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$15.24 (S$16.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$13.76 (S$15.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$13.10 (S$14.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ S$12.26 (S$13.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$11.41 (S$12.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ S$10.88 (S$11.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --