You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DAC0800LCM/NOPB .

Digital to Analogue Converter, 8 bit, CMOS, Parallel, TTL, ± 4.5V to ± 18V, SOIC, 16 Pins

DAC0800LCM/NOPB . - Digital to Analogue Converter, 8 bit, CMOS, Parallel, TTL, ± 4.5V to ± 18V, SOIC, 16 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DAC0800LCM/NOPB .
Order Code:
1564704

Alternatives for DAC0800LCM/NOPB .

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     

Each

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add

Product Overview

The DAC0800LCM/NOPB is a 8-bit monolithic high-speed current-output Digital-to-analogue Converter (DAC) features typical settling times of 100ns. When used as a multiplying DAC, monotonic performance over a 40 to 1 reference current range is possible. The DAC0800 series also features high compliance complementary current outputs to allow differential output voltages of 20Vp-p with simple resistor loads. The reference-to-full-scale current matching of better than ±1 LSB eliminates the need for full-scale trims in most applications, while the nonlinearities of better than ±0.1% over-temperature minimizes system error accumulations. The noise immune inputs will accept a variety of logic levels. The performance and characteristics of the device are essentially unchanged over the ±4.5V to ±18V power supply range and power consumption at only 33mW with ±5V supplies is independent of logic input levels.
  • 100ns Fast settling output current
  • ±1 LSB Full scale error
  • ±0.1% Nonlinearity over-temperature
  • ±10ppm/°C Full scale current drift
  • Complementary current outputs
  • Interface directly with TTL, CMOS, PMOS and others
  • 2 Quadrant wide range multiplying capability
  • Green product and no Sb/Br

Applications

Signal Processing

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
8bit

:
-

:
CMOS, Parallel, TTL

:
± 4.5V to ± 18V

:
SOIC

:
16Pins

:
Parallel

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

No Longer Stocked

S$2.82 ( S$3.02  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$2.82 (S$3.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$2.39 (S$2.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$1.92 (S$2.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ S$1.67 (S$1.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ S$1.63 (S$1.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ S$1.29 (S$1.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ S$1.24 (S$1.33)