You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DAC088S085CIMT/NOPB .

Digital to Analogue Converter, 8 bit, SPI, 2.7V to 5.5V, TSSOP, 16 Pins

DAC088S085CIMT/NOPB . - Digital to Analogue Converter, 8 bit, SPI, 2.7V to 5.5V, TSSOP, 16 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DAC088S085CIMT/NOPB .
Order Code:
2323428

Product Overview

The DAC088S085CIMT/NOPB is a 8-bit Micropower octal Digital-to-analogue Converter with rail-to-rail outputs. This DAC can operate from a single +2.7 to +5.5V supply and consumes 1.95mW at 3V and 4.85mW at 5V. The on-chip output amplifiers allow rail-to-rail output swing and the three wire serial interface operates at clock rates up to 40MHz over the entire supply voltage range. Competitive devices are limited to 25MHz clock rates at supply voltages in the 2.7 to 3.6V range. The serial interface is compatible with standard SPI, QSPI, MICROWIRE and DSP interfaces. The DAC also offers daisy chain operation where an unlimited number of DACs can be updated simultaneously using a single serial interface. The DAC has a 16-bit input shift register that controls the mode of operation, the power-down condition and the DAC channels' register/output value. All eight DAC outputs can be updated simultaneously or individually.
  • Ensured monotonicity
  • Low power operation
  • Rail-to-rail voltage output
  • Daisy chain capability
  • Power-on reset to 0V
  • Simultaneous output updating
  • Individual channel power down capability
  • Green product and no Sb/Br

Applications

Power Management

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
8bit

:
-

:
SPI

:
2.7V to 5.5V

:
TSSOP

:
16Pins

:
Serial

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

No Longer Stocked

S$6.02 ( S$6.44  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$6.02 (S$6.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$5.39 (S$5.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$5.11 (S$5.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$4.20 (S$4.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ S$3.76 (S$4.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ S$3.63 (S$3.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ S$3.02 (S$3.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ S$2.90 (S$3.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange