You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DAC101C081CIMK/NOPB

Digital to Analogue Converter, 10 bit, I2C, 2.7V to 5.5V, SOT-23, 6 Pins

DAC101C081CIMK/NOPB - Digital to Analogue Converter, 10 bit, I2C, 2.7V to 5.5V, SOT-23, 6 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DAC101C081CIMK/NOPB
Order Code:
3005636

Product Overview

The DAC101C081CIMK/NOPB is a 1-channel 10-bit voltage-output Digital-to-analog Converter (DAC) operates from a 2.7 to 5.5V supply. The output amplifier allows rail-to-rail output swing and has an 6µsec settling time. The DAC101C081 uses the supply voltage as the reference to provide the widest dynamic output range and typically consumes 132µA while operating at 5V. As an alternative, the DAC101C085 provides nine I²C™ addressing options and uses an external reference. It has the same performance and settling time as the DAC101C081. It uses a 2-wire, I²C-compatible serial interface that operates in all three speed modes, including high speed mode. An external address selection pin allows up to three DAC101C081 devices per 2-wire bus. Pin compatible alternatives to the DAC101C081 are available that provide additional address options.
  • Ensured monotonicity
  • Low power operation - 156µA maximum at 3.3V
  • Extended power supply range
  • Rail-to-rail voltage output
  • Setting time - 6µs maximum
  • Zero code error - 10mV maximum
  • Full-scale error -0.7% FS maximum
  • Green product and no Sb/Br

Applications

Automation & Process Control, Portable Devices, Sensing & Instrumentation, Test & Measurement, Automotive

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
10bit

:
-

:
I2C

:
2.7V to 5.5V

:
SOT-23

:
6Pins

:
Serial

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Re-reel

975 In stock Need more?

975 available for 3 - 4 business days delivery

S$2.36 ( S$2.53  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$2.36 (S$2.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$2.00 (S$2.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$1.55 (S$1.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ S$1.36 (S$1.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ S$1.29 (S$1.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ S$0.999 (S$1.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange