You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DAC102S085CIMM/NOPB

Digital to Analogue Converter, Dual, 10 bit, SPI, 2.7V to 5.5V, VSSOP, 10 Pins

DAC102S085CIMM/NOPB - Digital to Analogue Converter, Dual, 10 bit, SPI, 2.7V to 5.5V, VSSOP, 10 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DAC102S085CIMM/NOPB
Order Code:
2496179

Alternatives for DAC102S085CIMM/NOPB

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add

Product Overview

The DAC102S085CIMM/NOPB is a full-featured general-purpose dual 10-bit voltage-output Digital-to-analog Converter (DAC) operates from a single 2.7 to 5.5V supply and consumes 0.6mW at 3V and 1.6mW at 5V. The on-chip output amplifier allows rail-to-rail output swing and the three wire serial interface operates at clock rates up to 40MHz over the entire supply voltage range. Competitive devices are limited to 25MHz clock rates at supply voltages in the 2.7 to 3.6V range. The serial interface is compatible with standard SPI™, QSPI, MICROWIRE and DSP interfaces. The reference for the DAC102S085 serves both channels and can vary in voltage between 1V and VA, providing the widest possible output dynamic range. The DAC102S085 has a 16-bit input shift register that controls the outputs to be updated, the mode of operation, the power-down condition and the binary input data. Both outputs can be updated simultaneously or individually depending on the setting of the two modes of operation bits.
  • Ensured monotonicity
  • Low power operation
  • Rail-to-rail voltage output
  • Power-ON reset to 0V
  • Power down modes
  • Setting time - 6µs maximum
  • Zero code error - 15mV maximum
  • Full-scale error -0.75%FS maximum
  • Green product and no Sb/Br

Applications

Automation & Process Control, Portable Devices, Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
10bit

:
-

:
SPI

:
2.7V to 5.5V

:
VSSOP

:
10Pins

:
Serial

:
-40°C

:
105°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

No Longer Stocked

S$4.09 ( S$4.38  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$4.09 (S$4.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$3.46 (S$3.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$2.77 (S$2.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ S$2.43 (S$2.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ S$2.36 (S$2.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ S$1.87 (S$2.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2000+ S$1.80 (S$1.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange