You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DAC8531E/250G4 .

Digital to Analogue Converter, 16 bit, 93 kSPS, Serial, 2.7V to 5.5V, VSSOP, 8 Pins

TEXAS INSTRUMENTS DAC8531E/250G4 .

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DAC8531E/250G4 .
Order Code:
1206856

Alternatives for DAC8531E/250G4 .

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add

Product Overview

The DAC8531E/250G4 is a low-power single 16-bit buffered voltage output Digital-to-analog Converter (DAC) with on-chip precision output amplifier allows rail-to-rail output swing to be achieved. The DAC8531 uses a versatile three-wire serial interface that operates at clock rates up to 30MHz and is compatible with standard SPI™, QSPI™, MICROWIRE™ and digital signal processor (DSP) interfaces. The DAC8531 requires an external reference voltage to set the output range of the DAC. The DAC8531 incorporates a power-on reset circuit that ensures that the DAC output powers up at 0V and remains there until a valid write takes place to the device. The DAC8531 contains a power-down feature, accessed over the serial interface that reduces the current consumption of the device to 200nA at 5V. The low power consumption of this part in normal operation makes it ideally suited to portable battery-operated equipment. The power consumption is 2mW at 5V reducing to 1µW in power-down mode.
  • Power-on reset to zero
  • Ensured monotonic by design
  • Settling time - 10µs to ±0.003FSR
  • Low-power serial interface with Schmitt-triggered inputs
  • On-chip output buffer amplifier, rail-to-rail operation
  • SYNC\interrupt facility
  • Green product and no Sb/Br

Applications

Automation & Process Control, Sensing & Instrumentation, Motor Drive & Control, Computers & Computer Peripherals, Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
16bit

:
93kSPS

:
Serial

:
2.7V to 5.5V

:
VSSOP

:
8Pins

:
Serial

:
-40°C

:
105°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

No Longer Stocked

S$12.61 ( S$13.49  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$12.61 (S$13.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$11.39 (S$12.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$10.87 (S$11.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$9.01 (S$9.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ S$8.22 (S$8.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ S$7.69 (S$8.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ S$6.89 (S$7.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ S$6.63 (S$7.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange