You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DAC8532IDGK

Digital to Analogue Converter, 16 bit, 93 kSPS, Serial, 2.7V to 5.5V, SOP, 8 Pins

TEXAS INSTRUMENTS DAC8532IDGK

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DAC8532IDGK
Order Code:
3005674

Product Overview

The DAC8532IDGK is a 2-channel 16-bit Digital-to-analog Converter (DAC) offering low power operation and a flexible serial host interface. Each on-chip precision output amplifier allows rail-to-rail output swing to be achieved over the supply range of 2.7 to 5.5V. The device supports a standard 3-wire serial interface capable of operating with input data clock frequencies up to 30MHz for 5VDD. The DAC8532 requires an external reference voltage to set the output range of each DAC channel. The device incorporates a power-on reset circuit which ensures that the DAC outputs power up at zero-scale and remain there until a valid write takes place. The DAC8532 provides a flexible power-down feature, accessible over the serial interface that reduces the current consumption of the device to 200nA at 5V. The low-power consumption of the device in normal operation makes it ideally suited to portable battery-operated equipment and other low-power applications.
  • Power-on reset to zero-scale
  • Settling time - 10µs to ±0.003%FSR
  • Ultralow AC crosstalk -100dB typical
  • Low-power serial interface with Schmitt-triggered inputs
  • On-chip output buffer amplifier with rail-to-rail operation
  • Double-buffered input architecture
  • Simultaneous or sequential output update and power down
  • Green product and no Sb/Br

Applications

Automation & Process Control, Portable Devices, Motor Drive & Control, Computers & Computer Peripherals

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
16bit

:
93kSPS

:
Serial

:
2.7V to 5.5V

:
SOP

:
8Pins

:
Serial

:
-40°C

:
105°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

251 In stock Need more?

251 available for 3 - 4 business days delivery

S$20.01 ( S$21.41  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$20.01 (S$21.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$18.66 (S$19.97)