You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DAC8551IADGKTG4

Digital to Analogue Converter, 16 bit, 200 kSPS, Serial, 2.7V to 5.5V, SOP, 8 Pins

TEXAS INSTRUMENTS DAC8551IADGKTG4

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DAC8551IADGKTG4
Order Code:
3118664

Product Overview

The DAC8551IADGKTG4 is a small low-power voltage output 16-bit Digital-to-analog Converter (DAC) provides good linearity and minimizes undesired code-to-code transient voltages. The DAC8551 uses a versatile 3-wire serial interface that operates at clock rates to 30MHz and is compatible with standard SPI™, QSPI™, MICROWIRE™ and digital signal processor (DSP) interfaces. The DAC8551 requires an external reference voltage to set its output range. The DAC8551 incorporates a power-on-reset circuit that ensures the DAC output powers up at 0V and remains there until a valid write takes place to the device. The DAC8551 contains a power-down feature, accessed over the serial interface that reduces the current consumption of the device to 200nA at 5V. The low-power consumption of this device in normal operation makes it ideally suited for portable, battery-operated equipment. The power consumption is 0.38mW at 2.7V, reducing to less than 1µW in power-down mode.
  • Relative accuracy - 3LSB
  • Glitch energy - 0.1nV-s
  • Power-on reset to 0
  • Settling time - 10µs to ±0.003%FSR
  • Low-power serial interface with Schmitt-triggered inputs
  • On-chip output buffer amplifier with rail-to-rail operation
  • Power-down capability
  • Binary input
  • SYNC interrupt facility
  • Green product and no Sb/Br

Applications

Automation & Process Control, Motor Drive & Control, Portable Devices, Computers & Computer Peripherals

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
16bit

:
200kSPS

:
Serial

:
2.7V to 5.5V

:
SOP

:
8Pins

:
Serial

:
-40°C

:
105°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Cut Tape

646 In stock

646 available for 3 - 4 business days delivery

Available until stock is exhausted

S$9.65 ( S$10.33  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$9.65 (S$10.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$8.70 (S$9.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$8.31 (S$8.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$6.89 (S$7.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ S$6.28 (S$6.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ S$5.88 (S$6.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ S$5.33 (S$5.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange