You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DAC8560IADGKT

Digital to Analogue Converter, 16 bit, 200 kSPS, SPI, 2.7V to 5.5V, VSSOP, 8 Pins

TEXAS INSTRUMENTS DAC8560IADGKT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DAC8560IADGKT
Order Code:
3005680

Product Overview

The DAC8560IADGKT is a low-power voltage output 16-bit Digital-to-analog Converter (DAC) includes a 2.5V, 2ppm/°C internal reference, giving a full-scale output voltage range of 2.5V. The device is monotonic, provides very good linearity and minimizes undesired code-to-code transient voltages. The DAC8560 uses a versatile 3-wire serial interface that operates at clock rates up to 30MHz. It is compatible with standard SPI, QSPI, MICROWIRE and digital signal processor (DSP) interfaces. The DAC8560 incorporates a power-on-reset circuit that ensures the DAC output powers up at zero-scale and remains there until a valid code is written to the device. The DAC8560 contains a power-down feature, accessed over the serial interface that reduces the current consumption of the device to 1.2µA at 5V. The low-power consumption, internal reference and small footprint make this device ideal for portable, battery-operated equipment.
  • Relative accuracy - 4LSB
  • Glitch energy - 0.15nV-s
  • Power-on reset to 0
  • Settling time - 10µs to ±0.003%FSR
  • Low-power serial interface with Schmitt-triggered inputs
  • On-chip output buffer amplifier with rail-to-rail operation
  • Power-down capability
  • Green product and no Sb/Br

Applications

Automation & Process Control, Wireless, Motor Drive & Control, Computers & Computer Peripherals, Portable Devices, Sensing & Instrumentation, Medical

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
16bit

:
200kSPS

:
SPI

:
2.7V to 5.5V

:
VSSOP

:
8Pins

:
Serial

:
-40°C

:
105°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Re-reel

50 In stock Need more?

50 available for 3 - 4 business days delivery

S$10.45 ( S$11.18  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$10.45 (S$11.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$9.62 (S$10.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange