You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DAC8562SDGST
Digital to Analogue Converter, 16 bit, SPI, 2.7V to 5.5V, VSSOP, 10 Pins
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- DAC8562SDGST
- Order Code:
- 3005681
Product Overview
- Relative accuracy - 4LSB
- Glitch energy - 0.1nV-s
- Power-on reset to zero-scale or mid-scale
- 50MHz SPI with Schmitt-triggered inputs
- LDAC and CLR functions
- Output buffer with rail-to-rail operation
- Green product and no Sb/Br
Applications
Automation & Process Control, Wireless, Motor Drive & Control, Portable Devices, Sensing & Instrumentation, Medical
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 16bit
- :
- -
- :
- SPI
- :
- 2.7V to 5.5V
- :
- VSSOP
- :
- 10Pins
- :
- Serial
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 2 - 1 year
Technical Docs (0)
Available for back order
More stock available to supplier lead times which is approximately 22/2/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$15.43 (S$16.51) | ( ) |
10+ | S$13.94 (S$14.92) | ( ) |
25+ | S$13.93 (S$14.91) | ( ) |
Pricing is unavailable. Please contact customer services.