You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DAC8563TDGSR
Digital to Analogue Converter, 2-CH, 16 bit, SPI, 2.7V to 5.5V, VSSOP, 10 Pins
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- DAC8563TDGSR
- Order Code:
- 2526489
Product Overview
- Wide power supply range from 2.7V to 5.5V
- Maximum relative accuracy is ±12LSB INL, maximum differential non linearity is ±1LSB at 16bits
- Low glitch impulse is 0.1nV-s
- Bidirectional reference pin input or 2.5V output
- Power-on reset to zero scale or mid scale
- Low-power of 4mW at 5V AVDD
- 50MHz SPI with schmitt triggered inputs
- LDAC and CLR functions
- Output buffer with rail-to-rail operation
- Operating temperature range from -40°C to 125°C
Applications
Signal Processing, Portable Devices
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 16bit
- :
- -
- :
- SPI
- :
- 2.7V to 5.5V
- :
- VSSOP
- :
- 10Pins
- :
- Serial
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 2 - 1 year
Technical Docs (0)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$13.15 (S$14.07) | ( ) |
10+ | S$11.89 (S$12.72) | ( ) |
25+ | S$11.33 (S$12.12) | ( ) |
100+ | S$9.40 (S$10.06) | ( ) |
250+ | S$8.56 (S$9.16) | ( ) |
500+ | S$8.01 (S$8.57) | ( ) |
1000+ | S$7.19 (S$7.69) | ( ) |
2500+ | S$6.91 (S$7.39) | ( ) |
Pricing is unavailable. Please contact customer services.