You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DAC8564IAPW

Digital to Analogue Converter, 16 bit, 200 kSPS, Serial, 2.7V to 5.5V, TSSOP, 16 Pins

TEXAS INSTRUMENTS DAC8564IAPW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DAC8564IAPW
Order Code:
3005683

Product Overview

The DAC8564IAPW is a low-power voltage-output 4-channel 16-bit Digital-to-analog Converter (DAC) includes a 2.5V, 2ppm/°C internal reference, giving a full-scale output voltage range of 2.5V. The internal reference has an initial accuracy of 0.004% and can source up to 20mA at the VREFH/VREFOUT pin. The device is monotonic, provides very good linearity and minimizes undesired code-to-code transient voltages. The DAC8564 uses a versatile 3-wire serial interface that operates at clock rates up to 50MHz. The interface is compatible with standard SPI, QSPI, MICROWIRE and digital signal processor (DSP) interfaces. The DAC8564 incorporates a power-on-reset circuit that ensures the DAC output powers up at zero-scale and remains there until a valid code is written to the device. The device contains a power-down feature, accessed over the serial interface that reduces the current consumption of the device to 1.3µA at 5V. Power consumption is 2.9mW at 3V, reducing to 1.5µW in power-down mode.
  • Relative accuracy - 4LSB
  • Glitch energy - 0.15nV-s
  • Power-on reset to 0
  • Settling time - 10µs to ±0.003%FSR
  • Low-power serial interface with Schmitt-triggered inputs - up to 50MHz
  • On-chip output buffer amplifier with rail-to-rail operation
  • Green product and no Sb/Br

Applications

Automation & Process Control, Motor Drive & Control, Sensing & Instrumentation, Portable Devices, Computers & Computer Peripherals

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
16bit

:
200kSPS

:
Serial

:
2.7V to 5.5V

:
TSSOP

:
16Pins

:
Serial

:
-40°C

:
105°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

23 In stock Need more?

23 available for 3 - 4 business days delivery

S$21.74 ( S$23.26  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$21.74 (S$23.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$20.27 (S$21.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange