You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DAC8564IDPW
Digital to Analogue Converter, 16 bit, 200 kSPS, SPI, 2.7V to 5.5V, TSSOP, 16 Pins
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- DAC8564IDPW
- Order Code:
- 3005684
Product Overview
- Relative accuracy - 4LSB
- Glitch energy - 0.15nV-s
- Power-on reset to 0
- Settling time - 10µs to ±0.003%FSR
- Low-power serial interface with Schmitt-triggered inputs - up to 50MHz
- On-chip output buffer amplifier with rail-to-rail operation
- Green product and no Sb/Br
Applications
Automation & Process Control, Motor Drive & Control, Sensing & Instrumentation, Portable Devices, Computers & Computer Peripherals
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 16bit
- :
- 200kSPS
- :
- SPI
- :
- 2.7V to 5.5V
- :
- TSSOP
- :
- 16Pins
- :
- Serial
- :
- -40°C
- :
- 105°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (0)
45 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/2/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$24.85 (S$26.59) | ( ) |
10+ | S$23.39 (S$25.03) | ( ) |
Pricing is unavailable. Please contact customer services.