You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DAC8568ICPW

Digital to Analogue Converter, 16 bit, 225 kSPS, Serial, 2.7V to 5.5V, TSSOP, 16 Pins

TEXAS INSTRUMENTS DAC8568ICPW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DAC8568ICPW
Order Code:
3005686

Product Overview

The DAC8568ICPW is a 16-bit voltage output Digital-to-analogue Converter includes a 2.5V, 2ppm/°C internal reference (disabled by default), giving a full-scale output voltage range of 2.5 or 5V. The internal reference has an initial accuracy of 0.004% and can source up to 20mA at the VREFIN/VREFOUT pin. THIS device is monotonic, providing excellent linearity and minimizing undesired code-to-code transient voltages (glitch). This uses a versatile 3-wire serial interface that operates at clock rates up to 50MHz. The interface is compatible with standard SPI, QSPI, Microwire and digital signal processor (DSP) interfaces. The DAC8568 incorporate a power-on-reset circuit that ensures the DAC output powers up at either zero scale or midscale until a valid code is written to the device. This DAC contain a power-down feature, accessed over the serial interface that reduces current consumption to typically 0.18µA at 5V.
  • Power-on reset to zero scale or midscale
  • Monotonic over entire temperature range
  • On-chip output buffer amplifier with rail-to-rail operation
  • Green product and no Sb/Br

Applications

Portable Devices, Computers & Computer Peripherals

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
16bit

:
225kSPS

:
Serial

:
2.7V to 5.5V

:
TSSOP

:
16Pins

:
Serial

:
-40°C

:
125°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

31 In stock

31 available for 3 - 4 business days delivery

Available until stock is exhausted

S$39.62 ( S$42.39  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$39.62 (S$42.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$36.55 (S$39.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$36.40 (S$38.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange