You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DAC8571IDGKG4
Digital to Analogue Converter, 16 bit, 43 kSPS, 2 Wire, I2C, Serial, 2.7V to 5.5V, VSSOP, 8 Pins
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- DAC8571IDGKG4
- Order Code:
- 3118671
Product Overview
- 160µA at 5V Micropower operation
- Power-on reset to zero
- 16-bit monotonic
- 10µs to ±0.003% FSR Settling time
- I²C Interface with high-speed mode
- Supports data receive and transmit
- On-chip rail-to-rail output buffer
- Double-buffered input register
- Supports synchronous multichannel update
- ±1mV Maximum at 25°C offset error
- ±3mV Maximum at 25°C full-scale error
- Green product and no Sb/Br
Applications
Automation & Process Control, Test & Measurement, Motor Drive & Control, Computers & Computer Peripherals, Portable Devices
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 16bit
- :
- 43kSPS
- :
- 2 Wire, I2C, Serial
- :
- 2.7V to 5.5V
- :
- VSSOP
- :
- 8Pins
- :
- Serial
- :
- -40°C
- :
- 105°C
- :
- -
- :
- -
- :
- MSL 2 - 1 year
Technical Docs (0)
96 In stock
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$9.40 (S$10.06) | ( ) |
10+ | S$8.49 (S$9.08) | ( ) |
25+ | S$8.10 (S$8.67) | ( ) |
100+ | S$6.72 (S$7.19) | ( ) |
250+ | S$6.13 (S$6.56) | ( ) |
500+ | S$5.73 (S$6.13) | ( ) |
1000+ | S$5.14 (S$5.50) | ( ) |
2500+ | S$5.10 (S$5.46) | ( ) |
Pricing is unavailable. Please contact customer services.