You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DAC902E .

Digital to Analogue Converter, 12 bit, 165 MSPS, Parallel, 2.7V to 5.5V, TSSOP, 28 Pins

TEXAS INSTRUMENTS DAC902E .

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DAC902E .
Order Code:
2323409

Alternatives for DAC902E .

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     

Each

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add

Product Overview

The DAC902E is a high-speed 12-bit Digital-to-analog Converter (DAC) offering a resolution option within the SpeedPlus Family of high-performance converters. The advanced segmentation architecture of the DAC902 is optimized to provide a high spurious-free dynamic range (SFDR) for single-tone, as well as for multi-tone signals-essential when used for the transmit signal path of communication systems. The DAC902 has a high impedance current output with a nominal range of 20mA and an output compliance of up to 1.25V. The differential outputs allow for both a differential or single-ended analog signal interface. The close matching of the current outputs ensures superior dynamic performance in the differential configuration, which can be implemented with a transformer. Utilizing a small geometry CMOS process, the monolithic DAC902 can be operated on a wide, single-supply range of 2.7 to 5.5V. Its low power consumption allows for use in portable and battery-operated systems.
  • Low glitch - 3pV-s
  • Adjustable full-scale range
  • Low power - 170mW at 5V
  • Green product and no Sb/Br

Applications

Communications & Networking, Consumer Electronics, Sensing & Instrumentation, Medical, Audio

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
12bit

:
165MSPS

:
Parallel

:
2.7V to 5.5V

:
TSSOP

:
28Pins

:
Parallel

:
-40°C

:
85°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

No Longer Stocked

S$21.90 ( S$23.43  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$21.90 (S$23.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$20.12 (S$21.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ S$19.28 (S$20.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$16.16 (S$17.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ S$15.11 (S$16.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ S$14.07 (S$15.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ S$13.35 (S$14.28)