You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DCH010505DN7 .
Isolated Board Mount DC/DC Converter, ITE, 2 Output, 1 W, 5 V, 100 mA, -5 V
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- DCH010505DN7 .
- Order Code:
- 1754259
Alternatives for DCH010505DN7 .
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- 2 Output
- :
- 1W
- :
- 5V
- :
- 100mA
- :
- -5V
- :
- 100mA
- :
- -
- :
- -
- :
- -
- :
- 4.5V
- :
- 5.5V
- :
- Fixed
- :
- SIP
- :
- Through Hole
- :
- 10.15mm
- :
- 7.62mm
- :
- 19.56mm
Technical Docs (0)
Product Overview
- Industry standard footprint
- UL60950 Recognized component
Applications
Power Management, Industrial, Automation & Process Control, Sensing & Instrumentation, Test & Measurement
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$10.27 (S$10.99) | ( ) |
10+ | S$9.99 (S$10.69) | ( ) |
25+ | S$9.69 (S$10.37) | ( ) |
50+ | S$9.40 (S$10.06) | ( ) |
100+ | S$9.10 (S$9.74) | ( ) |
250+ | S$8.82 (S$9.44) | ( ) |
500+ | S$8.22 (S$8.80) | ( ) |
1000+ | S$7.94 (S$8.50) | ( ) |
Pricing is unavailable. Please contact customer services.