You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DCH010505DN7
Isolated Board Mount DC/DC Converter, 2 Output, 1 W, 5 V, 100 mA, -5 V
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- DCH010505DN7
- Order Code:
- 3009706
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2 Output
- :
- 1W
- :
- 5V
- :
- 100mA
- :
- -5V
- :
- 100mA
- :
- -
- :
- -
- :
- -
- :
- 4.5V
- :
- 5.5V
- :
- Fixed
- :
- SIP
- :
- Through Hole
- :
- 10.15mm
- :
- 7.62mm
- :
- 19.56mm
Technical Docs (0)
Product Overview
- Industry standard footprint
- UL60950 Recognized component
Applications
Power Management, Industrial, Automation & Process Control, Sensing & Instrumentation, Test & Measurement
26 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/2/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$12.88 (S$13.78) | ( ) |
Pricing is unavailable. Please contact customer services.