You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DCH010512DN7

Isolated Board Mount DC/DC Converter, 2 Output, 1 W, 12 V, 42 mA, -12 V

TEXAS INSTRUMENTS DCH010512DN7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DCH010512DN7
Order Code:
3125109

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Output

:
1W

:
12V

:
42mA

:
-12V

:
42mA

:
-

:
-

:
-

:
4.5V

:
5.5V

:
Fixed

:
SIP

:
Through Hole

:
10.15mm

:
7.62mm

:
19.56mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Product Overview

The DCH010512DN7 is a 2-output 1W through hole-mount isolated miniature DC/DC converter requires minimal external components, reducing board space. The use of a highly integrated design results in highly reliable products with high power densities. High performance and small size makes the device suitable for a wide range of applications including signal chain applications and ground loop elimination.
  • Industry standard footprint
  • UL60950 Recognized component

Applications

Power Management, Industrial, Automation & Process Control, Sensing & Instrumentation

16 In stock Need more?

16 available for 3 - 4 business days delivery

S$12.88 ( S$13.78  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$12.88 (S$13.78)