You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DCP010515BP-U .

Isolated Board Mount DC/DC Converter, ITE, 1 Output, 1 W, 15 V, 67 mA

TEXAS INSTRUMENTS DCP010515BP-U .

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DCP010515BP-U .
Order Code:
1461017

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
1 Output

:
1W

:
15V

:
67mA

:
-

:
-

:
-

:
-

:
-

:
-

:
5V

:
Fixed

:
DIP

:
Surface Mount Device

:
7.611mm

:
5.33mm

:
19.69mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Product Overview

The DCP010515BP-U is an isolated unregulated DC/DC Converter Module requiring a minimum of external components and including on-chip device protection. The device provides extra features such as output disable and synchronization of switching frequencies. This combination of features and small size makes the device suitable for a wide range of applications and is an easy-to-use solution in applications requiring signal path isolation. It offers up to 1W of isolated, unregulated output power from a 5V input source with a typical efficiency of up to 85%. This efficiency is achieved through highly integrated technology and the implementation of a custom power stage and control device. The circuit design uses an advanced BiCMOS and DMOS process.
  • Device-to-device synchronization
  • EN55022 Class-B EMC performance
  • 1kV Operational isolation

Applications

Signal Processing, Automation & Process Control, Test & Measurement

Warnings

This product has operational isolation and is intended for signal isolation only. It should not be used as a part of a safety isolation circuit requiring reinforced isolation.

No Longer Stocked

S$13.24 ( S$14.17  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$13.24 (S$14.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$13.14 (S$14.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$12.93 (S$13.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ S$12.52 (S$13.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$11.31 (S$12.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ S$11.12 (S$11.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ S$10.91 (S$11.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ S$10.50 (S$11.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange