You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DCP010515DBP-U
DC/DC POL Converter, Adjustable, Push-Pull, 800 kHz, 14.25 V to 15.75 V out, 33 mA, SOP-14
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- DCP010515DBP-U
- Order Code:
- 3008293
Product Overview
- Device-to-device synchronization
- EN55022 Class B EMC performance
- 1kV Operational isolation
Applications
Signal Processing, Automation & Process Control, Sensing & Instrumentation, Test & Measurement, Industrial
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Module
- :
- 4.5V
- :
- 5.5V
- :
- 2 Output
- :
- SOP
- :
- 14Pins
- :
- 33mA
- :
- 14.25V
- :
- 15.75V
- :
- 800kHz
- :
- Push-Pull
- :
- 100°C
- :
- -
- :
- MSL 3 - 168 hours
Technical Docs (0)
536 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/2/21
498 available for 3 - 4 business days delivery
38 SG Stock: Order before 17:00 Mon-Fri (excluding National Holidays)
498 UK Stock: Order before 19:35 Mon-Fri (excluding National Holidays)
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$15.99 (S$17.11) | ( ) |
Pricing is unavailable. Please contact customer services.