You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DCP012405BP-U .

Isolated Board Mount DC/DC Converter, ITE, 1 Output, 1 W, 5 V, 200 mA

TEXAS INSTRUMENTS DCP012405BP-U .

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DCP012405BP-U .
Order Code:
1461022

Alternatives for DCP012405BP-U .

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     

Each

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
1 Output

:
1W

:
5V

:
200mA

:
-

:
-

:
-

:
-

:
-

:
-

:
5V

:
Fixed

:
Surface Mount DIP

:
Surface Mount Device

:
7.611mm

:
5.33mm

:
19.69mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Product Overview

The DCP012405BP-U is an isolated unregulated DC/DC Converter Module requiring a minimum of external components and including on-chip device protection. The device provides extra features such as output disable and synchronization of switching frequencies. This combination of features and small size makes the device suitable for a wide range of applications and is an easy-to-use solution in applications requiring signal path isolation. It offers up to 1W of isolated, unregulated output power from a 24V input source with a typical efficiency of up to 85%. This efficiency is achieved through highly integrated technology and the implementation of a custom power stage and control device. The circuit design uses an advanced BiCMOS and DMOS process.
  • Device-to-device synchronization
  • EN55022 Class-B EMC performance
  • 1kV Operational isolation

Applications

Signal Processing, Automation & Process Control, Test & Measurement

Warnings

This product has operational isolation and is intended for signal isolation only. It should not be used as a part of a safety isolation circuit requiring reinforced isolation.

No Longer Stocked

S$13.33 ( S$14.26  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$13.33 (S$14.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$13.23 (S$14.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$13.02 (S$13.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ S$12.61 (S$13.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$11.40 (S$12.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ S$11.20 (S$11.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ S$10.99 (S$11.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ S$10.58 (S$11.32)