You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DCP020505UE4 .
Isolated Board Mount DC/DC Converter, ITE, 1 Output, 2 W, 5 V, 400 mA
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- DCP020505UE4 .
- Order Code:
- 1214381
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- 1 Output
- :
- 2W
- :
- 5V
- :
- 400mA
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 5V
- :
- Fixed
- :
- Surface Mount DIP
- :
- Surface Mount Device
- :
- 10.65mm
- :
- 2.65mm
- :
- 18.1mm
Technical Docs (0)
Product Overview
- Device-to-device synchronization
- EN55022 Class-B EMC performance
- 1kV Operational isolation
Applications
Signal Processing, Automation & Process Control, Test & Measurement
Warnings
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$14.32 (S$15.32) | ( ) |
10+ | S$14.21 (S$15.20) | ( ) |
25+ | S$13.99 (S$14.97) | ( ) |
50+ | S$13.55 (S$14.50) | ( ) |
100+ | S$12.24 (S$13.10) | ( ) |
250+ | S$12.03 (S$12.87) | ( ) |
500+ | S$11.81 (S$12.64) | ( ) |
1000+ | S$11.37 (S$12.17) | ( ) |
Pricing is unavailable. Please contact customer services.