You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DCP021205U

Isolated Board Mount DC/DC Converter, Module, 10.8 V, 13.2 V, 1 Output, SOP, 28 Pins

TEXAS INSTRUMENTS DCP021205U

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DCP021205U
Order Code:
3123109

Product Overview

The DCP021205U is a family of 2W isolated unregulated DC/DC Converter Module. Requiring a minimum of external components and including on-chip device protection, the DCP02 series of device provides extra features such as output disable and synchronization of switching frequencies. This combination of features and small size makes the DCP02 series of device suitable for a wide range of applications and is an easy-to-use solution in applications requiring signal path isolation.
  • Device-to-device synchronization
  • EN55022 Class B EMC performance
  • 1kV Operational isolation

Applications

Signal Processing, Automation & Process Control, Sensing & Instrumentation, Test & Measurement

Warnings

This product has operational isolation and is intended for signal isolation only. It should not be used as a part of a safety isolation circuit requiring reinforced isolation.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Module

:
10.8V

:
13.2V

:
1 Output

:
SOP

:
28Pins

:
400mA

:
5V

:
800kHz

:
85°C

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

1,183 In stock Need more?

1,183 available for 3 - 4 business days delivery

S$17.30 ( S$18.51  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$17.30 (S$18.51)