You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DCR010505P

Isolated Board Mount DC/DC Converter, 4.5 V, 5.5 V, 1 Output, DIP, 18 Pins

TEXAS INSTRUMENTS DCR010505P

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DCR010505P
Order Code:
3123113

Product Overview

The DCR010505P is a high-efficiency miniature input-isolated output-regulated DC/DC Converter with 1W nominal, galvanically-isolated output power capability and this range of DC/DC offers very low output noise, thermal protection and high accuracy. It also offer 5V input and output voltages.
  • Device-to-device synchronization
  • Thermal protection
  • Short-circuit protected
  • 53W/in³ (3.3W/cm³) Power density
  • ±10% Input range
  • 20MHz Bandwidth, 50% load

Applications

Power Management, Signal Processing, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
4.5V

:
5.5V

:
1 Output

:
DIP

:
18Pins

:
200mA

:
5V

:
400kHz

:
85°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

58 In stock Need more?

58 available for 3 - 4 business days delivery

S$17.90 ( S$19.15  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$17.90 (S$19.15)