You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DCR010505U .
Isolated Board Mount DC/DC Converter, ITE, 1 Output, 1 W, 5 V, 200 mA
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- DCR010505U .
- Order Code:
- 1212384
Alternatives for DCR010505U .
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- 1 Output
- :
- 1W
- :
- 5V
- :
- 200mA
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 4.5V
- :
- 5.5V
- :
- Fixed
- :
- Surface Mount DIP
- :
- Surface Mount Device
- :
- -
- :
- -
- :
- -
Technical Docs (0)
Product Overview
- 1000Vrms Isolation
- Device-to-device synchronization
- 3.3W/cm³ Power density
- Thermal protection
- Short-circuit protection
- High efficiency
Applications
Power Management
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$14.82 (S$15.86) | ( ) |
10+ | S$14.71 (S$15.74) | ( ) |
25+ | S$14.48 (S$15.49) | ( ) |
50+ | S$14.04 (S$15.02) | ( ) |
100+ | S$12.68 (S$13.57) | ( ) |
250+ | S$12.45 (S$13.32) | ( ) |
500+ | S$12.23 (S$13.09) | ( ) |
1000+ | S$11.77 (S$12.59) | ( ) |
Pricing is unavailable. Please contact customer services.